1776263-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 24-16, 10 A, screw connection, blue, 1776263-4
Order No.: 71P3457
EAN: 4099891628079
MPN:
1776263-4
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 37 Weeks **
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5109 €
50 pcs.
2.2610 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776263-4, TE Connectivity
The 1776263-4 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 13.6 mm | |
Colour | blau | |
Cable cross-section | 0,2-1,4 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |