1776263-5 | TE Connectivity
PCB terminal, 5 pole, pitch 5 mm, AWG 24-16, 10 A, screw connection, blue, 1776263-5
Order No.: 71P3458
EAN: 4099891628086
MPN:
1776263-5
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Available in 5 Days: 488 pcs.
Leadtime: 19 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0103 €
50 pcs.
3.6176 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1776263-5, TE Connectivity
The 1776263-5 has full wire guard protection so that the screw does not press directly on the wire. This product is designed with a dovetail and special detent to provide a more reliable attachment after combining smaller sizes.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 24-16 | |
Width | 13.6 mm | |
Colour | blau | |
Cable cross-section | 0,2-1,4 mm² | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 5-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |