1776493-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5.08 mm, AWG 22-14, 10 A, screw connection, blue, 1776493-2

Order No.: 71P3489
EAN: 4099891628116
MPN:
1776493-2
1776493-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 1,709 pcs.
Leadtime: 19 Weeks **
Total Price:
2,665.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6400 pcs.
0.4165 €

PCB Terminal, 1776493-2, TE Connectivity

The 1776493-2 is supplied with open screws which shortens the time for connection. The double captive screw system guards against lost screws.

Applications

  • Industrial Control
  • HVAC equipment and controls
  • Communications equipment
  • Test & measurement
  • Fire & security
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-14
Width 7.5 mm
Colour blau
Height 10 mm
Cable cross-section 0,3-2 mm²
Rated voltage 300 V
Rated current 10 A
Pin number 2-polig
Grid 5.08 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes