1776897-8 | TE Connectivity
PCB terminal, 8 pole, AWG 22 to 12, 20 A, quick connection, black, 1776897-8
Order No.: 71P3492
EAN: 4099891628123
MPN:
1776897-8
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Available in 5 Days: 5,100 pcs.
Leadtime: 33 Weeks **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.9139 €
50 pcs.
6.2237 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking strip, 1776897-8, TE Connectivity
Barrier strip, Tri-Barrier, Quick connect, Wire-to-Panel, 8 Position, 9.53 mm Centerline, 1 Row, 300 V, 22-12 AWG Wire size.
Applications
- Machine controls
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schnellanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 16 mm | |
Colour | schwarz | |
Cable cross-section | 0,326-3,31 mm² | |
Rated current | 20 A | |
Pin number | 8-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |