1986242-4 | TE Connectivity

PCB terminal, 4 pole, pitch 15 mm, AWG 20-1, 125 A, cage clamp, green, 1986242-4

Order No.: 71P4005
EAN: 4099891628345
MPN:
1986242-4
1986242-4 TE Connectivity PCB Terminal Blocks Image 1
1986242-4 TE Connectivity PCB Terminal Blocks Image 2
1986242-4 TE Connectivity PCB Terminal Blocks Image 3
1986242-4 TE Connectivity PCB Terminal Blocks Image 4
1986242-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Available in 5 Days: 1,468 pcs.
Leadtime: 22 Weeks **
Total Price:
229.97 € *
Price list
Quantity
Price per unit*
25 pcs.
9.1987 €
200 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale

High power terminal block, 1986242-4, TE Connectivity

The 1986242-4 is a high power terminal block, with one piece design, Printed circuit board mount block on 15.0mm pin spacing, rated for up to 125 amps. Instances where very high current must be brought on the PCB. Including both field and factory wiring applications.

Features

  • Screw terminal
  • Side wire entry
  • Molded to size

Applications

  • Power supplies
  • Variable frequency drives
  • Motor control
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 20-1
Width 31 mm
Colour grün
Height 39 mm
Contact distance RM 3,8/12,5
Cable cross-section 0,5-41 mm²
Rated voltage 600 V
Rated current 125 A
Pin number 4-polig
Grid 15 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes