1986242-7 | TE Connectivity
PCB terminal, 7 pole, pitch 15 mm, AWG 20-1, 125 A, cage clamp, green, 1986242-7
Order No.: 71P4007
EAN: 4099891628369
MPN:
1986242-7
Unit Price (€ / pc.)
49.8967 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
49.90 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8967 €
5 pcs.
45.8983 €
10 pcs.
41.7690 €
25 pcs.
38.0086 €
*incl. VAT plus shipping costs
**Subject to prior sale
High power terminal block, 1986242-7, TE Connectivity
The 1986242-7 is a high power terminal block, with one piece design, Printed circuit board mount block on 15.0mm pin spacing, rated for up to 125 amps. Instances where very high current must be brought on the PCB. Including both field and factory wiring applications.
Features
- Screw terminal
- Side wire entry
- Molded to size
Applications
- Power supplies
- Variable frequency drives
- Motor control
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 20-1 | |
Width | 31 mm | |
Colour | grün | |
Height | 39 mm | |
Contact distance | RM 3,8/12,5 | |
Cable cross-section | 0,5-41 mm² | |
Rated voltage | 600 V | |
Rated current | 125 A | |
Pin number | 7-polig | |
Grid | 15 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |