1986300-8 | TE Connectivity

PCB terminal, 8 pole, pitch 5 mm, AWG 24-14, 16 A, cage clamp, green, 1986300-8

Order No.: 71P4009
EAN: 4099891628376
MPN:
1986300-8
1986300-8 TE Connectivity PCB Terminal Blocks Image 1
1986300-8 TE Connectivity PCB Terminal Blocks Image 2
1986300-8 TE Connectivity PCB Terminal Blocks Image 3
1986300-8 TE Connectivity PCB Terminal Blocks Image 4
1986300-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Available in 5 Days: 1,756 pcs.
Leadtime: 33 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
12.1618 €
50 pcs.
10.9361 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1986300-8, TE Connectivity

The wire entry cavity and the activating screw head are on the same plane which is parallel to the plug in direction.

Applications

  • Industrial Control
  • HVAC controls
  • Communications equipment
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 24-14
Width 27.1 mm
Colour grün
Height 14.9 mm
Cable cross-section 0,2-2 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 8-polig
Grid 5 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes