1986370-5 | TE Connectivity

PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 1986370-5

Order No.: 71P4011
EAN: 4099891628390
MPN:
1986370-5
1986370-5 TE Connectivity PCB Terminal Blocks Image 1
1986370-5 TE Connectivity PCB Terminal Blocks Image 2
1986370-5 TE Connectivity PCB Terminal Blocks Image 3
1986370-5 TE Connectivity PCB Terminal Blocks Image 4
1986370-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.7477 € *
Available in 5 Days: 1,402 pcs. - if ordered today
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.3312 €
25 pcs.
4.9742 €
50 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 1986370-5, TE Connectivity

The 1986370-5 allows additional configurations of wire access angles to be applied to standard header. This product mates with industry standard headers on the same centerline spacing.

Features

  • End to end stackable without loss of centerline spacing

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial Control
  • HVAC Controls
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.5 mm
Cable cross-section 0.05-2 mm²
AWG cross-section AWG 30-14
Rated current 11 A
Rated voltage 300 V
Width 10.35 mm
Height 12.6 mm
Connection cage clamp
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No