1986371-8 | TE Connectivity

PCB terminal, 8 pole, pitch 3.5 mm, AWG 30-14, 11 A, cage clamp, green, 1986371-8

Order No.: 71P4021
EAN: 4099891628475
MPN:
1986371-8
1986371-8 TE Connectivity PCB Terminal Blocks Image 1
1986371-8 TE Connectivity PCB Terminal Blocks Image 2
1986371-8 TE Connectivity PCB Terminal Blocks Image 3
1986371-8 TE Connectivity PCB Terminal Blocks Image 4
1986371-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 11 Weeks **
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
10 pcs.
12.3403 €
50 pcs.
11.1027 €
100 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1986371-8, TE Connectivity

The 1986371-8 allows additional configurations of wire access angles to be applied to standard header. This product mates with industry standard headers on the same centerline spacing.

Features

  • End to end stackable without loss of centerline spacing

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial Control
  • HVAC Controls
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-14
Width 10.35 mm
Colour grün
Height 12.6 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 11 A
Pin number 8-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei