1986375-4 | TE Connectivity
PCB terminal, 4 pole, pitch 3.81 mm, AWG 30-14, 11 A, cage clamp, green, 1986375-4
Order No.: 71P4031
EAN: 4099891628543
MPN:
1986375-4
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 5 Days: 2,578 pcs.
Leadtime: 11 Weeks **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5339 €
50 pcs.
4.0817 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1986375-4, TE Connectivity
The 1986375-4 allows additional configurations of wire access angles to be applied to standard header. This product mates with industry standard headers on the same centerline spacing.
Features
- End to end stackable without loss of centerline spacing
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial Control
- HVAC Controls
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 30-14 | |
Width | 10.35 mm | |
Colour | grün | |
Height | 12.6 mm | |
Cable cross-section | 0,05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 4-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |