1986692-6 | TE Connectivity
PCB terminal, 6 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986692-6
Order No.: 71P4041
EAN: 4099891628611
MPN:
1986692-6
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 11 Weeks **
Plug connector, 1986692-6, TE Connectivity
The 1986692-6 provides a quick and easy way for installers in the field to mate wires without the use of special tools.
Features
- Fast wire connections
- Mates with industry standard headers on the same centerline spacing
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial control
- HVAC Controls
Technical specifications
Connection | Push-in-Federanschluss | |
AWG cross-section | AWG 30-14 | |
Width | 11.65 mm | |
Colour | grün | |
Height | 20.75 mm | |
Cable cross-section | 0,05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 9 A | |
Pin number | 6-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |