1986693-3 | TE Connectivity

PCB terminal, 3 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986693-3

Order No.: 71P4045
EAN: 4099891628659
MPN:
1986693-3
TE Connectivity
1986693-3 TE Connectivity PCB Terminal Blocks Image 1
1986693-3 TE Connectivity PCB Terminal Blocks Image 2
1986693-3 TE Connectivity PCB Terminal Blocks Image 3
1986693-3 TE Connectivity PCB Terminal Blocks Image 4
1986693-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: 11 Weeks **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
30 pcs.
3.1059 €
150 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug connector, 1986693-3, TE Connectivity

The 1986693-3 provides a quick and easy way for installers in the field to mate wires without the use of special tools.

Features

  • Fast wire connections
  • Mates with industry standard headers on the same centerline spacing

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial control
  • HVAC Controls
Technical specifications
Connection push-in spring connection
AWG cross-section AWG 30-14
Width 11.65 mm
Colour green
Height 20.75 mm
Cable cross-section 0.05-2 mm²
Rated voltage 300 V
Rated current 9 A
Pin number 3 pole
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes