1986707-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, 12 A, black, 1986707-2

Order No.: 71P4049
EAN: 4099891628697
MPN:
1986707-2
TE Connectivity
1986707-2 TE Connectivity PCB Terminal Blocks Image 1
1986707-2 TE Connectivity PCB Terminal Blocks Image 2
1986707-2 TE Connectivity PCB Terminal Blocks Image 3
1986707-2 TE Connectivity PCB Terminal Blocks Image 4
1986707-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 11 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
90 pcs.
1.0115 €
550 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1986707-2, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 2 Position, 5 mm Centerline, 1 Row, 12 A, 300 VAC, Printed circuit board, Power & Signal.

Technical specifications
Width 2.96 mm
Colour black
Height 9.5 mm
Contact distance RM 5/7.2
Rated voltage 300 V
Rated current 12 A
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes