1986711-5 | TE Connectivity

PCB terminal, 5 pole, pitch 5 mm, AWG 30-12, 16 A, push-in cage clamp, green, 1986711-5

Order No.: 71P4050
EAN: 4099891628703
MPN:
1986711-5
TE Connectivity
1986711-5 TE Connectivity PCB Terminal Blocks Image 1
1986711-5 TE Connectivity PCB Terminal Blocks Image 2
1986711-5 TE Connectivity PCB Terminal Blocks Image 3
1986711-5 TE Connectivity PCB Terminal Blocks Image 4
1986711-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 0 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 11 Weeks **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
15 pcs.
6.9139 €
80 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1986711-5, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 5 Position, 5 mm Centerline, 2 Row, Side wire entry angle, 30-12 AWG Wire size.

Technical specifications
Connection push-in cage clamp
AWG cross-section AWG 30-12
Width 14.8 mm
Colour green
Height 14.45 mm
Contact distance RM 5/5
Cable cross-section 0.05-3 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 5 pole
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes