1986714-7 | TE Connectivity

PCB terminal, 7 pole, pitch 15 mm, AWG 20-1, 130 A, screw connection, green, 1986714-7

Order No.: 71P4069
EAN: 4099891628840
MPN:
1986714-7
1986714-7 TE Connectivity PCB Terminal Blocks Image 1
1986714-7 TE Connectivity PCB Terminal Blocks Image 2
1986714-7 TE Connectivity PCB Terminal Blocks Image 3
1986714-7 TE Connectivity PCB Terminal Blocks Image 4
1986714-7 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
109.0635 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 11 Weeks **
Total Price:
218.13 € *
Price list
Quantity
Price per unit*
2 pcs.
109.0635 €
5 pcs.
107.0405 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Terminal, 1986714-7, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 7 Position, 15 mm Centerline, 2 Row, Side wire entry angle, 20-1 AWG Wire size.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 20-1
Width 31 mm
Colour grün
Height 39 mm
Contact distance RM 3,8/12,5
Cable cross-section 0,5-41 mm²
Rated voltage 600 V
Rated current 130 A
Pin number 7-polig
Grid 15 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei