1986715-2 | TE Connectivity
PCB terminal, 2 pole, pitch 15 mm, AWG 20-1, 130 A, screw connection, green, 1986715-2
Order No.: 71P4072
EAN: 4099891628864
MPN:
1986715-2
Unit Price (€ / pc.)
37.3898 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 11 Weeks **
Total Price:
37.39 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3898 €
10 pcs.
34.4029 €
25 pcs.
30.9638 €
50 pcs.
27.8579 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 1986715-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 15 mm Centerline, 2 Row, Side wire entry angle, 20-1 AWG Wire size.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 20-1 | |
Width | 31 mm | |
Colour | grün | |
Height | 39 mm | |
Contact distance | RM 3,8/12,5 | |
Cable cross-section | 0,5-41 mm² | |
Rated voltage | 600 V | |
Rated current | 130 A | |
Pin number | 2-polig | |
Grid | 15 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |