1986716-2 | TE Connectivity
PCB terminal, 2 pole, pitch 3.5 mm, AWG 20-16, 2 A, push-in spring connection, green, 1986716-2
Order No.: 71P4079
EAN: 4099891628901
MPN:
1986716-2
Unit Price (€ / pc.)
3.8199 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5462 €
25 pcs.
3.3082 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug connector, 1986716-2, TE Connectivity
The 1986716-2 is allowed for a quick and easy way to insert the wire in signal applications without the use of special tools. This product is customizable, reduces labor cost of installation and provides superior wire retention with proven quality in automation and drives technology or signal controls.
Features
- Compact design
- Fast wire connections
- Male insertion from double directions
- Male in high temperature
Applications
- Automation and Drives technology
- Signal controls
- Control boxes for HVAC and Thermostats
- Controls for sound recordings/ TV or Radio production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 20-16 | |
| Rated current | 2 A | |
| Rated voltage | 150 V | |
| Width | 17 mm | |
| Height | 12.5 mm | |
| Connection | push-in spring connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |