1986717-3 | TE Connectivity

PCB terminal, 3 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-3

Order No.: 71P4085
EAN: 4099891628963
MPN:
1986717-3
1986717-3 TE Connectivity PCB Terminal Blocks Image 1
1986717-3 TE Connectivity PCB Terminal Blocks Image 2
1986717-3 TE Connectivity PCB Terminal Blocks Image 3
1986717-3 TE Connectivity PCB Terminal Blocks Image 4
1986717-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available in 5 Days: 2,800 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

Unshrouded header, 1986717-3, TE Connectivity

The 1986717-3 is allowed for a quick and easy way to insert the wire in signal applications without the use of special tools. This product is customizable, reduces labor cost of installation and provides superior wire retention with proven quality in automation and drives technology or signal controls.

Features

  • Compact design
  • Fast wire connections
  • Male insertion from double directions
  • Male in high temperature

Applications

  • Automation and Drives technology
  • Signal controls
  • Control boxes for HVAC and Thermostats
  • Controls for sound recordings/ TV or Radio production
Technical specifications
Filter Property Value
Pin number 3 pole
Grid 3.5 mm
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 24-16
Rated current 2 A
Rated voltage 150 V
Width 2.8 mm
Height 12.5 mm
Connection pin
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No