1986718-3 | TE Connectivity

PCB terminal, 3 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-3

Order No.: 71P4091
EAN: 4099891629014
MPN:
1986718-3
1986718-3 TE Connectivity PCB Terminal Blocks Image 1
1986718-3 TE Connectivity PCB Terminal Blocks Image 2
1986718-3 TE Connectivity PCB Terminal Blocks Image 3
1986718-3 TE Connectivity PCB Terminal Blocks Image 4
1986718-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 5,187 pcs.
Leadtime: 11 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Unshrouded header, 1986718-3, TE Connectivity

The 1986718-3 is allowed for a quick and easy way to insert the wire in signal applications without the use of special tools. This product is customizable, reduces labor cost of installation and provides superior wire retention with proven quality in automation and drives technology or signal controls.

Features

  • Compact design
  • Fast wire connections
  • Male insertion from double directions
  • Male in high temperature

Applications

  • Automation and Drives technology
  • Signal controls
  • Control boxes for HVAC and Thermostats
  • Controls for sound recordings/ TV or Radio production
Technical specifications
Connection Stift
AWG cross-section AWG 26-14
Width 8 mm
Colour grün
Height 16.5 mm
Cable cross-section 0,5-1,5 mm²
Rated voltage 150 V
Rated current 2 A
Pin number 3-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes