1986718-8 | TE Connectivity
PCB terminal, 8 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-8
Order No.: 71P4096
EAN: 4099891629069
MPN:
1986718-8
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 5 Days: 1,448 pcs.
Leadtime: 11 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8560 €
50 pcs.
2.5704 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Unshrouded header, 1986718-8, TE Connectivity
The 1986718-8 is allowed for a quick and easy way to insert the wire in signal applications without the use of special tools. This product is customizable, reduces labor cost of installation and provides superior wire retention with proven quality in automation and drives technology or signal controls.
Features
- Compact design
- Fast wire connections
- Male insertion from double directions
- Male in high temperature
Applications
- Automation and Drives technology
- Signal controls
- Control boxes for HVAC and Thermostats
- Controls for sound recordings/ TV or Radio production
Technical specifications
Connection | Stift | |
AWG cross-section | AWG 26-14 | |
Width | 8 mm | |
Colour | grün | |
Height | 16.5 mm | |
Cable cross-section | 0,5-1,5 mm² | |
Rated voltage | 150 V | |
Rated current | 2 A | |
Pin number | 8-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |