1986720-8 | TE Connectivity

PCB terminal, 8 pole, pitch 3.81 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986720-8

Order No.: 71P4101
EAN: 4099891629113
MPN:
1986720-8
1986720-8 TE Connectivity PCB Terminal Blocks Image 1
1986720-8 TE Connectivity PCB Terminal Blocks Image 2
1986720-8 TE Connectivity PCB Terminal Blocks Image 3
1986720-8 TE Connectivity PCB Terminal Blocks Image 4
1986720-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
15.5176 € *
Available: 0 pcs.
Available in 5 Days: 261 pcs.
Leadtime: 11 Weeks **
Total Price:
15.52 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5176 €
10 pcs.
14.2800 €
50 pcs.
12.8520 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spring terminal block, 1986720-8, TE Connectivity

The 1986720-8 provides a quick and easy way for installers in the field to mate wires without the use of special tools. This product offers space savings for additional configurations and provide flexibility in the design of board layouts in tight spaces.

Features

  • Fast wire connections
  • Mates with industry standard headers on the same centerline spacing

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial control
  • HVAC Controls
  • Applications subject to certain types of vibrations
Technical specifications
Connection Push-in-Federanschluss
AWG cross-section AWG 30-14
Width 11.65 mm
Colour grün
Height 20.75 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 9 A
Pin number 8-polig
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes