1986722-4 | TE Connectivity

PCB terminal, 4 pole, pitch 3.81 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986722-4

Order No.: 71P4104
EAN: 4099891629144
MPN:
1986722-4
1986722-4 TE Connectivity PCB Terminal Blocks Image 1
1986722-4 TE Connectivity PCB Terminal Blocks Image 2
1986722-4 TE Connectivity PCB Terminal Blocks Image 3
1986722-4 TE Connectivity PCB Terminal Blocks Image 4
1986722-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available in 5 Days: 1,468 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2717 €
25 pcs.
4.9147 €
50 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale

Spring terminal block, 1986722-4, TE Connectivity

The 1986722-4 provides a quick and easy way for installers in the field to mate wires without the use of special tools. This product offers space savings for additional configurations and provide flexibility in the design of board layouts in tight spaces.

Features

  • Fast wire connections
  • Mates with industry standard headers on the same centerline spacing

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial control
  • HVAC Controls
  • Applications subject to certain types of vibrations
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.81 mm
Cable cross-section 0.05-2 mm²
AWG cross-section AWG 30-14
Rated current 9 A
Rated voltage 300 V
Width 11.65 mm
Height 20.75 mm
Connection push-in spring connection
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes