1986775-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5.08 mm, AWG 20-1, 15 A, push-in cage clamp, green, 1986775-3

Order No.: 71P4116
EAN: 4099891629243
MPN:
1986775-3
1986775-3 TE Connectivity PCB Terminal Blocks Image 1
1986775-3 TE Connectivity PCB Terminal Blocks Image 2
1986775-3 TE Connectivity PCB Terminal Blocks Image 3
1986775-3 TE Connectivity PCB Terminal Blocks Image 4
1986775-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 5 Days: 321 pcs.
Leadtime: 11 Weeks **
Total Price:
2,070.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.0706 €

PCB Terminal, 1986775-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Component, 3 Position, 5.08 mm Centerline, 2 Row, Side wire entry angle, 20-1 AWG Wire size.

Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 20-1
Width 14.8 mm
Colour grün
Height 14.45 mm
Cable cross-section 0,5-41 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 3-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes