2-1437404-9 | TE Connectivity
PCB terminal, 8 pole, AWG 26 to 14, 15 A, screw connection, black, 2-1437404-9
Order No.: 71P4903
EAN: 4099891629267
MPN:
2-1437404-9
Unit Price (€ / pc.)
26.2990 € *
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
210.39 € *
Price list
Quantity
Price per unit*
8 pcs.
26.2990 €
18 pcs.
25.8230 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2-1437404-9, TE Connectivity
Barrier strip, Flat, 8 position, Wire-to-Board, Tri-Barrier, Tin, Printed circuit board, Brass, End mounting ears, Polypropylene, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| AWG cross-section | AWG 26 to 14 | |
| Rated current | 15 A | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |