2-1437418-0 | TE Connectivity
Terminal block, 2-1437418-0
Order No.: 71P4904
EAN: 4099891629274
MPN:
2-1437418-0
Unit Price (€ / pc.)
4.0817 € *
Available in 5 Days: 349 pcs. - if ordered today
Total Price:
204.09 € *
Price list
Quantity
Price per unit*
50 pcs.
4.0817 €
150 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2-1437418-0, TE Connectivity
Barrier strip, 8 position, Power, Centerline 9.53 mm, Package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 9.53 mm | |
| Width | 95.25 mm | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |