2-1437667-8 | TE Connectivity

PCB terminal, 5 pole, AWG 22 to 12, 20 A, screw connection, black, 2-1437667-8

Order No.: 71P4914
EAN: 4099891629328
MPN:
2-1437667-8
Series: AMP-LATCH
2-1437667-8 TE Connectivity PCB Terminal Blocks Image 1
2-1437667-8 TE Connectivity PCB Terminal Blocks Image 2
2-1437667-8 TE Connectivity PCB Terminal Blocks Image 3
2-1437667-8 TE Connectivity PCB Terminal Blocks Image 4
2-1437667-8 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.2134 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2-1437667-8, TE Connectivity

Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 5 Position, 8.26 mm Centerline, 1 Row, 150 V / 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 12.7 mm
Colour schwarz
Height 13.46 mm
Cable cross-section 0,3-3,0 mm²
Rated current 20 A
Pin number 5-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes