2-1546073-4 | TE Connectivity
PCB terminal, 24 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, black, 2-1546073-4
Order No.: 71P4937
MPN:
2-1546073-4
Unit Price (€ / pc.)
16.7433 € *
Available in 5 Days: 274 pcs. - if ordered today
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
5 pcs.
15.8746 €
10 pcs.
14.8512 €
25 pcs.
13.5422 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2-1546073-4, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 24 Position, 5.08 mm Centerline, 1 Row, Top Wire Entry Angle, 30 - 12 AWG Wire Size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 24 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 17.5 A | |
| Rated voltage | 300 V | |
| Width | 9 mm | |
| Height | 15.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |