2-1546158-7 | TE Connectivity
PCB terminal, 2 pole, AWG 22 to 12, 25 A, screw connection, black, 2-1546158-7
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 22 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
95 pcs.
0.9401 €
500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2-1546158-7, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 2 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22 to 12 | |
Width | 17.78 mm | |
Colour | black | |
Height | 16 mm | |
Cable cross-section | 0.3-3.0 mm² | |
Rated current | 25 A | |
Pin number | 2 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |