2-1546670-6 | TE Connectivity
PCB terminal, 26 pole, AWG 22 to 14, 25 A, quick connection, black, 2-1546670-6
Order No.: 71P4941
EAN: 4099891629359
MPN:
2-1546670-6
Unit Price (€ / pc.)
48.3497 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
48.35 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3497 €
5 pcs.
44.4822 €
10 pcs.
40.4838 €
25 pcs.
36.8424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual-Barrier strip, 2-1546670-6, TE Connectivity
The 2-1546670-6 is a double-row, Dual barrier strip for wire-to-wire applications. This part allows end users to complete the wiring to a separate screw without disturbing the factory wiring.
Features
- Closed bottom design allows for mounting direct to sheet metal panel
- Molded to length
- RoHS Compliant
Applications
- Industrial control
- Test Equipment
- HVAC
- Power Supplies
- Traffic Signals
- Telecom
Technical specifications
Anschluss | Schnellanschluss | |
AWG-Leiterquerschnitt | AWG 22 bis 14 | |
Breite | 27.94 mm | |
Farbe | schwarz | |
Höhe | 14 mm | |
Leiterquerschnitt | 0,3-2,0 mm² | |
Nennstrom | 25 A | |
Polzahl | 26-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |