2-1986692-4 | TE Connectivity

PCB terminal, 24 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 2-1986692-4

Order No.: 71P5498
EAN: 4099891629380
MPN:
2-1986692-4
2-1986692-4 TE Connectivity PCB Terminal Blocks Image 1
2-1986692-4 TE Connectivity PCB Terminal Blocks Image 2
2-1986692-4 TE Connectivity PCB Terminal Blocks Image 3
2-1986692-4 TE Connectivity PCB Terminal Blocks Image 4
2-1986692-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
34.4743 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,447.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
34.4743 €

PCB terminal, 2-1986692-4, TE Connectivity

PCB Terminal block, Plug, Wire-to-Board, 24 Position, 3.5 mm Centerline, 1 Row, Top wire entry angle, 30 - 14 AWG Wire size.

Applications

  • Wire-to-board applications requiring field wiring termination
  • Industrial control
  • HVAC Control
  • Applications subject to certain types of vibrations
Technical specifications
Connection Push-in-Federanschluss
AWG cross-section AWG 30-14
Width 11.65 mm
Colour grün
Height 20.75 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 9 A
Pin number 24-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes