2-1986693-4 | TE Connectivity
PCB terminal, 24 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 2-1986693-4
Order No.: 71P5504
EAN: 4099891629403
MPN:
2-1986693-4
Unit Price (€ / pc.)
37.604 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 11 Weeks **
PCB terminal, 2-1986693-4, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 24 Position, 3.5 mm Centerline, 1 Row, Top wire entry angle, 30 - 14 AWG Wire size.
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial control
- HVAC Control
- Applications subject to certain types of vibrations
Technical specifications
Connection | Push-in-Federanschluss | |
AWG cross-section | AWG 30-14 | |
Width | 11.65 mm | |
Colour | grün | |
Height | 20.75 mm | |
Cable cross-section | 0,05-2 mm² | |
Rated voltage | 300 V | |
Rated current | 9 A | |
Pin number | 24-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |