2-1986712-3 | TE Connectivity

PCB terminal, 23 pole, pitch 5.08 mm, AWG 30-12, 16 A, push-in cage clamp, green, 2-1986712-3

Order No.: 71P5511
EAN: 4099891629427
MPN:
2-1986712-3
2-1986712-3 TE Connectivity PCB Terminal Blocks Image 1
2-1986712-3 TE Connectivity PCB Terminal Blocks Image 2
2-1986712-3 TE Connectivity PCB Terminal Blocks Image 3
2-1986712-3 TE Connectivity PCB Terminal Blocks Image 4
2-1986712-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
32.6060 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 11 Weeks **
Total Price:
32.61 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6060 €
10 pcs.
29.9999 €
25 pcs.
27.0011 €
50 pcs.
24.2998 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2-1986712-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 23 Position, 5.08 mm Centerline, 2 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Technical specifications
Connection Push-in Käfigklemme
AWG cross-section AWG 30-12
Width 14.8 mm
Colour grün
Height 14.45 mm
Contact distance RM 5,08/5
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 23-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes