2-2342077-0 | TE Connectivity
PCB terminal, 20 pole, pitch 3.81 mm, 11 A, pin, black, 2-2342077-0
Order No.: 71P6026
EAN: 4099891629809
MPN:
2-2342077-0
Unit Price (€ / pc.)
61.3326 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 13 Weeks **
Total Price:
61.33 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3326 €
5 pcs.
57.0367 €
10 pcs.
52.4671 €
25 pcs.
48.2783 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2-2342077-0, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 20 Position, 3.81 mm Centerline, 1 Row, 11 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
Connection | Stift | |
Width | 9.2 mm | |
Colour | schwarz | |
Height | 7.25 mm | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 20-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |