2-2342078-0 | TE Connectivity

PCB terminal, 20 pole, pitch 3.81 mm, 11 A, pin, black, 2-2342078-0

Order No.: 71P6027
EAN: 4099891629816
MPN:
2-2342078-0
2-2342078-0 TE Connectivity PCB Terminal Blocks Image 1
2-2342078-0 TE Connectivity PCB Terminal Blocks Image 2
2-2342078-0 TE Connectivity PCB Terminal Blocks Image 3
2-2342078-0 TE Connectivity PCB Terminal Blocks Image 4
Image may differ
Unit Price (€ / pc.)
61.3326 € *
Available: 0 pcs.
Available in 5 Days: 349 pcs.
Leadtime: 13 Weeks **
Total Price:
61.33 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3326 €
5 pcs.
57.0367 €
10 pcs.
52.4671 €
25 pcs.
48.2783 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2-2342078-0, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 20 Position, 3.81 mm Centerline, 1 Row, 11 A, Printed circuit board, Power & Signal, Board mount.

Technical specifications
Connection Stift
Width 7.25 mm
Colour schwarz
Height 9.2 mm
Rated voltage 300 V
Rated current 11 A
Pin number 20-polig
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes