2-2342078-5 | TE Connectivity
PCB terminal, 25 pole, pitch 3.81 mm, 11 A, pin, black, 2-2342078-5
Order No.: 71P6029
EAN: 4099891629830
MPN:
2-2342078-5
Unit Price (€ / pc.)
71.5428 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 13 Weeks **
Total Price:
71.54 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5428 €
5 pcs.
67.9609 €
10 pcs.
63.8792 €
25 pcs.
59.4167 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2-2342078-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 25 Position, 3.81 mm Centerline, 1 Row, 11 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
Connection | Stift | |
Width | 7.25 mm | |
Colour | schwarz | |
Height | 9.2 mm | |
Rated voltage | 300 V | |
Rated current | 11 A | |
Pin number | 25-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |