2-2342084-3 | TE Connectivity

PCB terminal, 23 pole, pitch 5.08 mm, 15 A, pin, black, 2-2342084-3

Order No.: 71P6032
EAN: 4099891629861
MPN:
2-2342084-3
2-2342084-3 TE Connectivity PCB Terminal Blocks Image 1
2-2342084-3 TE Connectivity PCB Terminal Blocks Image 2
2-2342084-3 TE Connectivity PCB Terminal Blocks Image 3
2-2342084-3 TE Connectivity PCB Terminal Blocks Image 4
2-2342084-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
77.3500 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 13 Weeks **
Total Price:
77.35 € *
Price list
Quantity
Price per unit*
1 pcs.
77.3500 €
5 pcs.
73.4825 €
10 pcs.
69.0795 €
25 pcs.
64.2362 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2-2342084-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 23 Position, 5.08 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.

Technical specifications
Connection Stift
Width 8.65 mm
Colour schwarz
Height 12 mm
Rated voltage 300 V
Rated current 15 A
Pin number 23-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes