2213865-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, 10 A, pin, 2213865-4
Order No.: 71P5672
EAN: 4099891629489
MPN:
2213865-4
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 6,387 pcs.
Leadtime: 21 Weeks **
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
400 pcs.
0.6426 €
1600 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2213865-4, TE Connectivity
Header, 4 position, Centerline 5 mm, 1 Row, Current rating (Max) 10, Pin header.
Technical specifications
Connection | Stift | |
Width | 2.7 mm | |
Height | 8 mm | |
Rated voltage | 300 V | |
Rated current | 10 A | |
Pin number | 4-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |