2213933-3 | TE Connectivity
PCB terminal, 3 pole, pitch 3.5 mm, 8 A, pin, black, 2213933-3
Unit Price (€ / pc.)
2.7727 € *
Available: 0 pcs.
Available in 5 Days: 6,631 pcs.
Leadtime: 26 Weeks **
PCB terminal, 2213933-3, TE Connectivity
The 2213933-3 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
Connection | pin | |
Width | 9.2 mm | |
Colour | black | |
Height | 7.2 mm | |
Rated voltage | 300 V | |
Rated current | 8 A | |
Pin number | 3 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |