2213935-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5 mm, AWG 26-12, 15 A, screw connection, black, 2213935-3

Order No.: 71P5689
EAN: 4099891629649
MPN:
2213935-3
Series: WireMate
2213935-3 TE Connectivity PCB Terminal Blocks Image 1
2213935-3 TE Connectivity PCB Terminal Blocks Image 2
2213935-3 TE Connectivity PCB Terminal Blocks Image 3
2213935-3 TE Connectivity PCB Terminal Blocks Image 4
2213935-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 5 Days: 2,022 pcs.
Leadtime: 26 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2606 €
50 pcs.
2.9393 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2213935-3, TE Connectivity

The 2213935-3 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.

Applications

  • HVAC Equipment and control
  • Industrial control
  • Security system
  • Industrial lighting solutions
  • Elevator/Escalator
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 26-12
Width 17.6 mm
Colour schwarz
Height 12.35 mm
Cable cross-section 0,13-3,31 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 3-polig
Grid 5 mm
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei