2213936-5 | TE Connectivity

PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-16, 8 A, screw connection, black, 2213936-5

Order No.: 71P5696
EAN: 4099891629700
MPN:
2213936-5
Series: WireMate
2213936-5 TE Connectivity PCB Terminal Blocks Image 1
2213936-5 TE Connectivity PCB Terminal Blocks Image 2
2213936-5 TE Connectivity PCB Terminal Blocks Image 3
2213936-5 TE Connectivity PCB Terminal Blocks Image 4
2213936-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Available in 5 Days: 3,790 pcs.
Leadtime: 26 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2213936-5, TE Connectivity

The 2213936-5 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.

Applications

  • HVAC Equipment and control
  • Industrial control
  • Security system
  • Industrial lighting solutions
  • Elevator/Escalator
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30-16
Width 8.9 mm
Colour schwarz
Height 11 mm
Cable cross-section 0,05-1,31 mm²
Rated voltage 300 V
Rated current 8 A
Pin number 5-polig
Grid 3.5 mm
Logistics
Country of origin TN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei