2213936-8 | TE Connectivity
PCB terminal, 8 pole, pitch 3.5 mm, AWG 30-16, 8 A, screw connection, black, 2213936-8
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7243 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2213936-8, TE Connectivity
The 2213936-8 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 30-16 | |
Breite | 8.9 mm | |
Farbe | schwarz | |
Höhe | 11 mm | |
Leiterquerschnitt | 0,05-1,31 mm² | |
Nennspannung | 300 V | |
Nennstrom | 8 A | |
Polzahl | 8-polig | |
Rastermaß | 3.5 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |