2305908-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, 15 A, pin, black, 2305908-3
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 5 Days: 375 pcs.
Leadtime: 30 Weeks **
Total Price:
1,548.49 € *
Price list
Quantity
Price per unit*
375 pcs.
4.1293 €
1125 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2305908-3, TE Connectivity
The 2305908-3 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
Connection | pin | |
Width | 9.2 mm | |
Colour | black | |
Height | 9.4 mm | |
Contact distance | RM 5/5.5 | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 3 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |