2305908-5 | TE Connectivity

PCB terminal, 5 pole, pitch 5 mm, 15 A, pin, black, 2305908-5

Order No.: 71P6444
EAN: 4099891629922
MPN:
2305908-5
Series: WireMate
TE Connectivity
2305908-5 TE Connectivity PCB Terminal Blocks Image 1
2305908-5 TE Connectivity PCB Terminal Blocks Image 2
2305908-5 TE Connectivity PCB Terminal Blocks Image 3
2305908-5 TE Connectivity PCB Terminal Blocks Image 4
2305908-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 5 Days: 7,124 pcs.
Leadtime: 26 Weeks **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
375 pcs.
4.2483 €

PCB terminal, 2305908-5, TE Connectivity

The 2305908-5 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.

Applications

  • HVAC Equipment and control
  • Industrial control
  • Security system
  • Industrial lighting solutions
  • Elevator/Escalator
Technical specifications
Connection pin
Width 9.2 mm
Colour black
Height 9.4 mm
Contact distance RM 5/5.5
Rated voltage 300 V
Rated current 15 A
Pin number 5 pole
Grid 5 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead