2305909-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 26-12, 15 A, screw connection, black, 2305909-2

Order No.: 71P6445
EAN: 4099891629939
MPN:
2305909-2
Series: WireMate
2305909-2 TE Connectivity PCB Terminal Blocks Image 1
2305909-2 TE Connectivity PCB Terminal Blocks Image 2
2305909-2 TE Connectivity PCB Terminal Blocks Image 3
2305909-2 TE Connectivity PCB Terminal Blocks Image 4
2305909-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2305909-2, TE Connectivity

The 2305909-2 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.

Applications

  • HVAC Equipment and control
  • Industrial control
  • Security system
  • Industrial lighting solutions
  • Elevator/Escalator
Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 26-12
Breite 9.8 mm
Farbe schwarz
Höhe 15 mm
Leiterquerschnitt 0,13-3,31 mm²
Nennspannung 300 V
Nennstrom 15 A
Polzahl 2-polig
Rastermaß 5 mm
Logistics
Ursprungsland TN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei