2305909-9 | TE Connectivity

PCB terminal, 9 pole, pitch 5 mm, AWG 26-12, 15 A, screw connection, black, 2305909-9

Order No.: 71P6448
EAN: 4099891629960
MPN:
2305909-9
Series: WireMate
2305909-9 TE Connectivity PCB Terminal Blocks Image 1
2305909-9 TE Connectivity PCB Terminal Blocks Image 2
2305909-9 TE Connectivity PCB Terminal Blocks Image 3
2305909-9 TE Connectivity PCB Terminal Blocks Image 4
2305909-9 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 26 Weeks **
Total Price:
290.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8191 €

PCB terminal, 2305909-9, TE Connectivity

The 2305909-9 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.

Applications

  • HVAC Equipment and control
  • Industrial control
  • Security system
  • Industrial lighting solutions
  • Elevator/Escalator
Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 9.8 mm
Colour black
Height 15 mm
Cable cross-section 0.13-3.31 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 9 pole
Grid 5 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead