2318136-2 | TE Connectivity
PCB terminal, 2 pole, pitch 8 mm, 5 A, pin, natural, 2318136-2
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 13,300 pcs.
Leadtime: 24 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2318136-2, TE Connectivity
The 2318136-2 provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling.
Features
- Installation time-saving with poke-in termination verses screw style termination
- Simple lever design for release of one wire at a time
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieve a clear point of entry for wire insertion
Applications
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
Technical specifications
Anschluss | Stift | |
Breite | 6.4 mm | |
Farbe | natur | |
Höhe | 12.5 mm | |
Nennspannung | 250 V | |
Nennstrom | 5 A | |
Polzahl | 2-polig | |
Rastermaß | 8 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |