2318582-2 | TE Connectivity
PCB terminal, 2 pole, pitch 8 mm, AWG 24-18, 5 A, push-in, natural, 2318582-2
PCB terminal, 2318582-2, TE Connectivity
The 2318582-2 provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling.
Features
- Installation time-saving with poke-in termination verses screw style termination
- Simple lever design for release of one wire at a time
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieve a clear point of entry for wire insertion
Applications
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
Anschluss | Push-in | |
AWG-Leiterquerschnitt | AWG 24-18 | |
Breite | 15.6 mm | |
Farbe | natur | |
Höhe | 9.8 mm | |
Nennspannung | 250 V | |
Nennstrom | 5 A | |
Polzahl | 2-polig | |
Rastermaß | 8 mm |
Ursprungsland | US |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |