2318770-5 | TE Connectivity

PCB terminal, 5 pole, pitch 5 mm, 5 A, pin, natural, 2318770-5

Order No.: 71P6560
EAN: 4099891630133
MPN:
2318770-5
Series: WireMate
2318770-5 TE Connectivity PCB Terminal Blocks Image 1
2318770-5 TE Connectivity PCB Terminal Blocks Image 2
2318770-5 TE Connectivity PCB Terminal Blocks Image 3
2318770-5 TE Connectivity PCB Terminal Blocks Image 4
2318770-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 4,198 pcs.
Leadtime: 24 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 2318770-5, TE Connectivity

The 2318770-5 provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling.

Features

  • Installation time-saving with poke-in termination verses screw style termination
  • Simple lever design for release of one wire at a time
  • Allows easy wiring for home installation with tool-less poke-in wire termination
  • Achieve a clear point of entry for wire insertion

Applications

  • Thermostats
  • Smoke detectors
  • Control panels
  • Environmental monitors
Technical specifications
Anschluss Stift
Breite 6.4 mm
Farbe natur
Höhe 12.5 mm
Nennspannung 250 V
Nennstrom 5 A
Polzahl 5-polig
Rastermaß 5 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes