2319461-7 | TE Connectivity
PCB terminal, 7 pole, pitch 5 mm, AWG 24-18, 5 A, push-in, natural, 2319461-7
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Available in 5 Days: 1,170 pcs.
Leadtime: 24 Weeks **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.5220 €
50 pcs.
4.0698 €
100 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 2319461-7, TE Connectivity
The 2319461-7 provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling.
Features
- Installation time-saving with poke-in termination verses screw style termination
- Simple lever design for release of one wire at a time
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieve a clear point of entry for wire insertion
Applications
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
Technical specifications
Anschluss | Push-in | |
AWG-Leiterquerschnitt | AWG 24-18 | |
Breite | 15.6 mm | |
Farbe | natur | |
Höhe | 9.8 mm | |
Leiterquerschnitt | 0,2-0,82 mm² | |
Nennspannung | 250 V | |
Nennstrom | 5 A | |
Polzahl | 7-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |