2336488-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 16 A, cage clamp, black, 2336488-3
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 5 Days: 580 pcs.
Leadtime: 16 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7243 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Terminal, 2336488-3, TE Connectivity
The 2336488-3 is a compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating.
Applications
- Servo Drive/Inverter Drive Power inlet/outlet
- Industrial Microcontrols
- Robot and Cobot control units
- PLCs Power inlet/outlet
- Controls in building automation and household appliances
Technical specifications
Anschluss | Käfigklemme | |
AWG-Leiterquerschnitt | AWG 24-14 | |
Breite | 17 mm | |
Farbe | schwarz | |
Höhe | 18.65 mm | |
Nennspannung | 300 V | |
Nennstrom | 16 A | |
Polzahl | 3-polig | |
Rastermaß | 5 mm |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |